32934M | Sockets, Ratchets and Accessories
8 in 1 Impact Flip Socket Set Metric
Order No.: 25L0060
EAN: 092644329777
MPN:
32934M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
6 pcs.
35.2359 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench, 32934M, Klein Tools
The 8-in-1 Metric Impact-Rated Flip Socket Set includes 8 hex nut driver sizes in one tool. The versatility provided allows for convenient swapping between sizes and quickly attaches to an impact driver or our 1/4-Inch quick-connect handles (handles sold separately). Every component in impact-rated, making it an essential tool for the toughest driving applications.
Features
- Impact Socket Set includes 4 flip sockets for quick access and convenience to common sizes
- Powerful Rare-Earth magnet holds fasteners securely for convenient and easy driving
- Color coded hex sizes for easy identification
- Flip sockets can be stored in any order or orientation on the shaft
- Shaft and socket are impact rated and designed for heavy-duty application
- Klein quick-connect handle easily connects to shaft for convenience on the jobsite (handle not included)
- Shallow socket depth optimized for hex head fasteners
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |