NLD29W9025W0500 | Signal Lamps, Indicators, Arrays
Signal light, 12 V (AC), 12 V (DC), white, 1.1 cd, Mounting Ø 8 mm, LED number: 1, NLD29W9025W0500
Order No.: 31G5118
EAN: 4099889580044
MPN:
NLD29W9025W0500
No longer in assortment
Unit Price (€ / pc.)
4.8076 € *
Available: 47 pcs.
LED signal lamps and 500 mm stranded hook-up wires, type NLD29W.
Panel-mount diameter: 8.0 mm, visible in sunlight, high-gloss chrome-plated, for DC and AC voltage. Rated current (AC/DC): 9.0/17 mA. Degree of protection (EN 60529): IP 67. Ambient temperatures: –20 to +60 °C.
With inner reflector.
Front-panel thickness: max. 6.5 mm.
Technical attributes (rated voltage (±10 %), color, luminous intensity, wavelength): 12 V AC/DC, white, 1100 mcd, X 0.31/Y 0.32
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | stranded wires | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | white | |
| Luminous intensity | 1.1 cd | |
| Assembly | central Mounting | |
| Rated voltage (AC) | 12 V | |
| Rated voltage (DC) | 12 V | |
| Rated current | 17 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |