NLD29TR1A24 | Signal Lamps, Indicators, Arrays

Signal light, 24 V (DC), red/yellow/green, Mounting Ø 8 mm, NLD29TR1A24

Order No.: 31G5018
MPN:
NLD29TR1A24
NLD29TR1A24 Signal Lamps, Indicators, Arrays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0805 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
5 pcs.
6.3189 €
10 pcs.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale

TRIO signal lamps with LED, type NLD29.

For 8.0 mm panel mount diameter, triple-colored (red/green/yellow). Protective resistor, reflector with high-gloss or black chrome finish-plated finish; Connection: 2.0 x 0.5 mm tab terminals. Ambient temperatures: –20 to +60 °C. Degree of protection: IP 67.

With outer reflector.

Maximum front-panel thickness: 4.0 mm.

Technical attributes (type, rated voltage, reflector Version): NLD29TR1A24, 24 VDC, black chrome finish

Technical specifications
Filter Property Value
Connection faston plug 2.0 x 0.5 mm
Installation diameter 8 mm
Farbe der Beleuchtung red/yellow/green
Assembly central Mounting
Rated voltage (DC) 24 V
Logistics
Property Value
Customs tariff number 85318070
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes