93303101 | Cena
Hexagon head screw, external hexagon, M3, 10 mm, PA, DIN 933/ISO 4017, 93303101
Order No.: 16H5424
EAN: 4099889500882
MPN:
93303101
9330310.1
Unit Price (€ / pc.)
0.0690 € *
Available: 2,250 pcs.
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0690 €
200 pcs.
0.0619 €
1000 pcs.
0.0547 €
5000 pcs.
0.0488 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex screws made of PA 6.6 DIN 933/ISO 4017, type 0020.
Plain-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M3 | |
| Length | 10 mm | |
| Head shape | hexagon head | |
| Material | PA | |
| Standard number | DIN 933/ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |