BYB-3-14H8937 | by.B

Pan head screw, TX, M5, Ø 10 mm, 10 mm, steel, galvanized, DIN 7985, BYB-3-14H8937

Order No.: 14H8937
EAN: 4099889497342
MPN:
BYB-3-14H8937
BYB-3-14H8937 by.B Screws, Threaded Rods Image 1
BYB-3-14H8937 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 1,956 pcs.
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
100 pcs.
0.0809 €
1000 pcs.
0.0714 €
5000 pcs.
0.0643 €
10000 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale

Filister head screws, according to DIN 7985, galvanized steel, TX drive, type 7985I.

Technical specifications
Filter Property Value
Product type pan head screw
Spindle drive type TX
Thread size M5
Length 10 mm
diameter 10 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7985
Logistics
Property Value
Original Packaging Bag with 2,000 pieces
Customs tariff number 73181595
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes