BYB-3-16H306 | by.B
Countersunk head screw, PH cross slot, M3, 12 mm, steel, galvanized, DIN 966/ISO 7047, BYB-3-16H306
Order No.: 16H306
EAN: 4099889500080
MPN:
BYB-3-16H306
Unit Price (€ / pc.)
0.0250 € *
Available: 1,224 pcs.
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0250 €
100 pcs.
0.0214 €
1000 pcs.
0.0190 €
5000 pcs.
0.0155 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
Oval countersunk head screws, galvanized steel, to DIN 966/ISO 7047, type BS 2000.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M3 | |
| Length | 12 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 966/ISO 7047 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Customs tariff number | 73181558 |
| Country of origin | QU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |