BYB-3-16H2552 | by.B

Countersunk head screw, PH cross slot, M5, 10 mm, steel, galvanized, DIN 965/ISO 7046, BYB-3-16H2552

Order No.: 16H2552
EAN: 4099889499568
MPN:
BYB-3-16H2552
BYB-3-16H2552 by.B Screws, Threaded Rods Image 1
BYB-3-16H2552 by.B Screws, Threaded Rods Image 2
Image may differ
Unit Price (€ / pc.)
0.0524 € *
Available: 12 pcs.
Next delivery: 2,000 pcs. on 2026-01-15
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0524 €
100 pcs.
0.0476 €
1000 pcs.
0.0428 €
5000 pcs.
0.0369 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.

With Phillips cross-recess.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type PH cross slot
Thread size M5
Length 10 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 965/ISO 7046
Logistics
Property Value
Original Packaging Bag with 2,000 pieces
Customs tariff number 73181558
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes