093305010Z | Screws, Threaded Rods
Hexagon head screw, external hexagon, M5, 10 mm, steel, galvanized, DIN 933/ISO 4017, 093305010Z
Order No.: 16H5376
EAN: 4099889500783
MPN:
093305010Z
Unit Price (€ / pc.)
0.0976 € *
Next delivery: 499 pcs. on 2025-07-30
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0976 €
100 pcs.
0.0893 €
500 pcs.
0.0785 €
1000 pcs.
0.0702 €
5000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.
Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | hexagon head screw | |
Standard number | DIN 933/ISO 4017 | |
Material | steel, galvanized | |
Length | 10 mm | |
Spindle drive type | external hexagon | |
Thread size | M5 | |
Head shape | hexagon head |
Download
Logistics
Property | Value |
---|---|
Country of origin | QU |
Customs tariff number | 73181588 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |