BYB-3-16H5372 | by.B

Hexagon head screw, external hexagon, M4, 25 mm, steel, galvanized, DIN 933/ISO 4017, BYB-3-16H5372

Order No.: 16H5372
EAN: 4099889500769
MPN:
BYB-3-16H5372
BYB-3-16H5372 by.B Screws, Threaded Rods
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1273 €
50 pcs.
0.1166 €
100 pcs.
0.1012 €
500 pcs.
0.0904 €
1000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale

Hex screws made of steel 8.8 DIN 933/ISO 4017, type A2K.

Galvanized and colorless passivated, compliant with general requirements to DIN 267 Part 1. Thread close up to head.

Technical specifications
Filter Property Value
Product type hexagon head screw
Spindle drive type external hexagon
Thread size M4
Length 25 mm
Head shape hexagon head
Material steel, galvanized
Standard number DIN 933/ISO 4017
Logistics
Property Value
Country of origin QU
Original Packaging Bag with 500 pieces
Customs tariff number 73181588
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes