BYB-3-14H666 | by.B
Flat head screw, slotted, M4, 6 mm, steel, galvanized, DIN 85/ISO 1580, BYB-3-14H666
Order No.: 14H666
EAN: 4099889496468
MPN:
BYB-3-14H666
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Available: 1,900 pcs.
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
100 pcs.
0.0643 €
1000 pcs.
0.0595 €
5000 pcs.
0.0512 €
10000 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Flathead screws made of 4.8-Zn DIN 85, type BS 1000.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat head screw | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Length | 6 mm | |
| Head shape | flathead | |
| Material | steel, galvanized | |
| Standard number | DIN 85/ISO 1580 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 2,000 pieces |
| Country of origin | TW |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |