008425030Z | Screws, Threaded Rods
Cylinder head screw, slotted, M2.5, Ø 4.5 mm, 30 mm, steel, galvanized, DIN 84/ISO 1207, 008425030Z
Order No.: 14H775
EAN: 4099889496857
MPN:
008425030Z
Unit Price (€ / pc.)
0.0464 € *
Available: 1,237 pcs.
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0464 €
100 pcs.
0.0405 €
1000 pcs.
0.0345 €
5000 pcs.
0.0309 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Standard number | DIN 84/ISO 1207 | |
Head shape | cylinder head | |
Spindle drive type | slotted | |
Product type | cylinder head screw | |
Material | steel, galvanized | |
Length | 30 mm | |
diameter | 4.5 mm | |
Thread size | M2.5 |
Download
Logistics
Customs tariff number | 73181558 |
Country of origin | QU |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |