008402008Z | Screws, Threaded Rods
Cylinder head screw, slotted, M2, Ø 3.8 mm, 8 mm, steel, galvanized, DIN 84/ISO 1207
Order No.: 14H754
EAN: 4099889496741
MPN:
008402008Z
Unit Price (€ / pc.)
0.0274 € *
Available: 5,392 pcs.
Leadtime: 2 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0274 €
1000 pcs.
0.0202 €
5000 pcs.
0.0155 €
10000 pcs.
0.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | cylinder head screw | |
diameter | 3.8 mm | |
Spindle drive type | slotted | |
Thread size | M2 | |
Head shape | cylinder head | |
Length | 8 mm | |
Material | steel, galvanized | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |