008406040Z | Screws, Threaded Rods
Cylinder head screw, slotted, M6, Ø 10 mm, 40 mm, steel, galvanized, DIN 84/ISO 1207, 008406040Z
Order No.: 14H8122
EAN: 4099889497137
MPN:
008406040Z
Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
200 pcs.
0.1249 €
1000 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Product type | cylinder head screw | |
Spindle drive type | slotted | |
Thread size | M6 | |
Length | 40 mm | |
diameter | 10 mm | |
Head shape | cylinder head | |
Material | steel, galvanized | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Customs tariff number | 73181558 |
Country of origin | QU |
Compliance
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |