008404025Z | Screws, Threaded Rods
Cylinder head screw, slotted, M4, Ø 7 mm, 25 mm, steel, galvanized, DIN 84/ISO 1207, 008404025Z
Order No.: 14H802
EAN: 4099889497007
MPN:
008404025Z
Unit Price (€ / pc.)
0.0559 € *
Available: 900 pcs.
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0559 €
100 pcs.
0.0488 €
1000 pcs.
0.0417 €
5000 pcs.
0.0369 €
10000 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | cylinder head screw | |
Spindle drive type | slotted | |
Thread size | M4 | |
Length | 25 mm | |
diameter | 7 mm | |
Head shape | cylinder head | |
Material | steel, galvanized | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |