008404006Z | Screws, Threaded Rods
Cylinder head screw, slotted, M4, Ø 7 mm, 6 mm, steel, galvanized, DIN 84/ISO 1207, 008404006Z
Order No.: 14H790
EAN: 4099889496949
MPN:
008404006Z
Unit Price (€ / pc.)
0.0845 € *
Next delivery: 1,907 pcs. on 2025-06-20
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
100 pcs.
0.0738 €
1000 pcs.
0.0631 €
5000 pcs.
0.0547 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | cylinder head screw | |
Spindle drive type | slotted | |
Thread size | M4 | |
Length | 6 mm | |
diameter | 7 mm | |
Head shape | cylinder head | |
Material | steel, galvanized | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Customs tariff number | 73181558 |
Country of origin | QU |
Compliance
Substance description | Lead |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |