008403030Z | Screws, Threaded Rods
Cylinder head screw, slotted, M3, Ø 5.5 mm, 30 mm, steel, galvanized, DIN 84/ISO 1207, 008403030Z
Order No.: 14H789
EAN: 4099889496932
MPN:
008403030Z
Unit Price (€ / pc.)
0.0726 € *
Available: 1,530 pcs.
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0726 €
100 pcs.
0.0643 €
1000 pcs.
0.0547 €
5000 pcs.
0.0476 €
10000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | cylinder head screw | |
Spindle drive type | slotted | |
Thread size | M3 | |
Length | 30 mm | |
diameter | 5.5 mm | |
Head shape | cylinder head | |
Material | steel, galvanized | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 73181558 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |