008402006Z | Screws, Threaded Rods
Cylinder head screw, slotted, M2, Ø 3.8 mm, 6 mm, steel, galvanized, DIN 84/ISO 1207, 008402006Z
Order No.: 14H752
EAN: 4099889496734
MPN:
008402006Z
Unit Price (€ / pc.)
0.0369 € *
Available: 2,421 pcs.
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0369 €
100 pcs.
0.0321 €
1000 pcs.
0.0286 €
5000 pcs.
0.0250 €
10000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Cylindrical head screws made of 4.8-Zn DIN 84/ISO 1207, type BS 1200.
Technical specifications
Version | cylinder head screw | |
Spindle drive type | slotted | |
Thread size | M2 | |
Length | 6 mm | |
diameter | 3.8 mm | |
Head shape | cylinder head | |
Material | steel, galvanized | |
Standard number | DIN 84/ISO 1207 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181558 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |