679908 | Nuts, Washers, Rings
Lockwasher, inner Ø 8 mm, spring steel, DIN 6799, 679908
Order No.: 17H558
EAN: 4099889504095
MPN:
679908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0774 € *
Available: 120 pcs.
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0774 €
100 pcs.
0.0690 €
1000 pcs.
0.0619 €
5000 pcs.
0.0536 €
10000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock washer made of spring steel to DIN 6799, type Si 203.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lock washers | |
| Inner diameter | 8 mm | |
| Material | spring steel | |
| Colour | natural | |
| Standard number | DIN 6799 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |