06799F1D0190000 | Nuts, Washers, Rings

Lockwasher, inner Ø 1.9 mm, spring steel, DIN 6799, 06799F1D0190000

Order No.: 17H544
EAN: 4099889504026
MPN:
06799F1D0190000
06799F1D0190000 Nuts, Washers, Rings
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.0107 € *
Available: 8,200 pcs.
Total Price:
0.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.0107 €

Lock washer made of spring steel to DIN 6799, type Si 203.

Technical specifications
Filter Property Value
Version lock washers
Inner diameter 1.9 mm
Material spring steel
Colour natural
Standard number DIN 6799
Logistics
Property Value
Country of origin DE
Customs tariff number 73182100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes