VDV512100 | Network Tester
Coax Explorer® 2 Tester with Batteries Remote
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
6 pcs.
35.2359 €
*incl. VAT plus shipping costs
Subject to prior sale
IT Network Tester, VDV512100, Klein Tools
The Klein Tools Coax Explorer 2 verifies proper continuity of F-connector coaxial cables and maps their location. This tester comes with one (red) remote. The available color-coded remotes (sold separately) allow for up to four cables to be tested and mapped, displaying cable status via LED indicators - PASS, OPEN, or SHORT - that also identify the cable/remote location. This compact tester fits in your pocket.
Features
- Cable tester tests and maps coaxial cable
- Simple push-button operation for wire tracing
- Easy to read LED panel indicates PASS, OPEN, or SHORT conditions and simplifies cable identification
- Remote #1 (red) is included with this tester
- Color coded push-on remotes allow for up to four cables to be tested and mapped (sold separately)
- Upgrade Remote Kit VDV512-110 (sold separately), includes holder with 4 remotes and F adapter
- Uses 2 replaceable AAA batteries
- Note: Does not work through cable splitters
- Carrying clip for easy transport
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |