VDV826704 | Modular Connectors
Pass-Thru™ Modular Plug RJ45 CAT6A UTP 50 Pack, package with 50 pieces
Order No.: 25L0236
EAN: 092644583780
MPN:
VDV826704
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
42.7210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.72 € *
Price list
Quantity
Price per unit*
1 pck.
42.7210 €
6 pck.
38.4489 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular Connectors, VDV826704, Klein Tools
Exclusive Klein-designed CAT6A Pass-Thru modular plugs for fast, reliable connector installations for data applications. Cable easily passes through connector for consistent and secure termination. Saves time, trims flush to end face when used with Klein Tools Pass-Thru Modular Crimper Cat. No. VDV226-110, and eliminates wasted materials.
Features
- Klein exclusive Pass-Thru Connectors provide fast, reliable connector installations for data applications
- For CAT6A cable as well as larger diameter/thicker jacket CAT6 cable
- CAT6A cable easily passes through connector to visually ensure that wires are in the correct order for consistent and secure terminations
- Fully compliant with Power Over Ethernet (PoE and PoE+) standards
- Requires pass through type crimping tool (Cat. No. VDV226-110 recommended)
- 8 position, 8 contact pass through type data plugs for solid or stranded wire
- Category 6A performance per TIA/EIA-568-B.2
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |