VDV826702 | Modular Connectors
Pass-Thru™ Modular Plug RJ45 CAT5e 50 Pack, package with 50 pieces
Order No.: 25L0234
EAN: 092644690822
MPN:
VDV826702
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
37.9610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.96 € *
Price list
Quantity
Price per unit*
1 pck.
37.9610 €
6 pck.
34.1649 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular Connectors, VDV826702, Klein Tools
Exclusive Klein-designed CAT5e Pass-Thru modular plugs for fast, reliable connector installations for data applications. Cable easily passes through connector for consistent and secure termination. Saves time, trims flush to end face when used with Klein Tools Pass-Thru Modular Crimper VDV226-110, and eliminates wasted materials.
Features
- Klein exclusive Pass-Thru Connectors provide fast, reliable connector installations for data applications
- CAT5e Cable easily passes through connector to visually ensure that wires are in the correct order for consistent and secure terminations
- 50 -inch minimum gold plating on all contact surfaces
- Category 5e performance per EIA/TIA B.2., RoHS compliant
- For use with Klein Tools Pass-Thru Modular Crimper VDV226-110
- 8 position, 8 contact Pass Through style data plug for solid or stranded cable
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |