VDV826628 | Modular Connectors

Plug, RJ45, 8 pole, 8P8C, Cat 5/Cat 5e, cable assembly, VDV826628, package with 10 pieces

Order No.: 25L0232
EAN: 092644581687
MPN:
VDV826628
VDV826628 Modular Connectors Image 1
VDV826628 Modular Connectors Image 2
VDV826628 Modular Connectors Image 3
VDV826628 Modular Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
16.0650 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pck.
16.0650 €
6 pck.
14.4585 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular Connectors, VDV826628, Klein Tools

Telephone plugs from Klein Tools features thick 50 micro-Inch gold plating on contacts to prevent erosion and extended connector life. The three-pronged contacts provide more reliable connections with solid and stranded wire. Also features durable resin housing and a spring clip.

Features

  • Telephone Connectors with thick 50 micro-inch minimum gold plating on contacts to prevent erosion and extend connector life
  • Data plugs with three-pronged contacts for more reliable connections with solid and stranded wire
  • Durable resin housing and spring clip
  • For solid or stranded conductors
  • 8 position 8 contact
Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5/Cat 5e
Assembly cable assembly
Logistics
Property Value
Country of origin TW
Customs tariff number 85444210
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes