B20024050S | Light Bulbs, Lamps
Incandescent bulb, BA7s, 1.2 W, 24 V (DC), 2700 K, clear, G, B20024050S
Order No.: 33G189
EAN: 08714681006917
MPN:
B20024050S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 1 Week
BEE small lamp Ba7s internally soldered tube 6.8x19mm 24V 50mA 0.05A 1.2W Clear 2000h C-2F Indicator and signal lamp
Lamp wattage: 1.2 W
Lamp voltage: 24 V
Rated current: 50 mA
Base: BA7s
Technology: Incandescent lamp
Lamp shape: Tube, single-ended
Color: colorless
Color temperature: 2700 K
Diameter: 6.8 mm
Total length: 19 mm
Average rated service life: 2000 h
Energy efficiency class: G
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA7s | |
| Rated current | 50 mA | |
| Rated voltage (DC) | 24 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | G | |
| average nominal life | 2000 h | |
| diameter | 6.8 mm | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |