B20012100 | Light Bulbs, Lamps
Incandescent bulb, BA7s, 1.2 W, clear, B20012100
Order No.: 33G184
EAN: 4099891487843
MPN:
B20012100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: 1 Week
Filament bulbs with BA 7s socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA7s | |
| diameter | 6.8 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |