B20024050 | Light Bulbs, Lamps
Incandescent bulb, BA7s, 1.2 W, 24 V (DC), 2700 K, clear, B20024050
Order No.: 33G188
EAN: 4099891487867
MPN:
B20024050
Unit Price (€ / pc.)
1.7850 € *
Available: 195 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6065 €
50 pcs.
1.4518 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Filament bulbs with BA 7s socket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Socket version | BA7s | |
| Rated current | 50 mA | |
| Rated voltage (DC) | 24 V | |
| Colour temperature | 2700 K | |
| Dimmable | Yes | |
| diameter | 6.8 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85419000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |