140850 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 8.5 mm, 117 mm, M10, spiral length 75 mm, steel, DIN 338, 140850
Order No.: 07L8022
EAN: 4000146140857
MPN:
140850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
58.31 € *
Price list
Quantity
Price per unit*
10 pcs.
5.8310 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 8.5 mm, Sp 75/L 117 mm, M 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| Thread size | M10 | |
| spiral length | 75 mm | |
| diameter | 8.5 mm | |
| Length | 117 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |