140300 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 3 mm, 61 mm, spiral length 33 mm, steel, DIN 338, 140300
Order No.: 07L8012
EAN: 4000146140307
MPN:
140300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Available: 4 pcs.
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 3.0 mm, Sp 33/L 61 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| spiral length | 33 mm | |
| diameter | 3 mm | |
| Length | 61 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |