140420 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 4.2 mm, 75 mm, M5, spiral length 43 mm, steel, DIN 338, 140420
Order No.: 07L8016
EAN: 4000146140420
MPN:
140420
Unit Price (€ / pc.)
2.3562 € *
Available: 18 pcs.
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
5 pcs.
2.1063 €
10 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 4.2 mm, Sp 43/L 75 mm, M 5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| Thread size | M5 | |
| spiral length | 43 mm | |
| diameter | 4.2 mm | |
| Length | 75 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |