140310 | Drills, Mills, Mounted Points, Cutting Discs

HSS twist drill, Ø 3.1 mm, 65 mm, spiral length 36 mm, steel, DIN 338, 140310

Order No.: 07L8013
EAN: 4000146140314
MPN:
140310
140310 Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 11 pcs.
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

HSS high-performance twist drills DIN 338 N, type 140.

For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.

Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 3.1 mm, Sp 36/L 65 mm

Technical specifications
Filter Property Value
Product type HSS twist drill
spiral length 36 mm
diameter 3.1 mm
Length 65 mm
Material steel
Standard number DIN 338
Logistics
Property Value
Country of origin CN
Customs tariff number 82075060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes