140260 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 2.6 mm, 57 mm, spiral length 30 mm, steel, DIN 338, 140260
Order No.: 07L8011
EAN: 4000146140260
MPN:
140260
Unit Price (€ / pc.)
2.2610 € *
Available: 21 pcs.
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9159 €
100 pcs.
1.7731 €
250 pcs.
1.6779 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 2.6 mm, Sp 30/L 57 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| spiral length | 30 mm | |
| diameter | 2.6 mm | |
| Length | 57 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |