140120 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 1.2 mm, 38 mm, spiral length 16 mm, steel, DIN 338, 140120
Order No.: 07L8003
EAN: 4000146140123
MPN:
140120
Unit Price (€ / pc.)
2.5466 € *
Available: 5 pcs.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
25 pcs.
2.1539 €
100 pcs.
1.9992 €
250 pcs.
1.9040 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 1.2 mm, Sp 16/L 38 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| spiral length | 16 mm | |
| diameter | 1.2 mm | |
| Length | 38 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |