114150 0,95 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 0.95 mm, 32 mm, M1.2, spiral length 11 mm, steel, DIN 338, 114150 0,95
Order No.: 07L7990
EAN: 4099891377519
MPN:
114150 0,95
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 1 Week
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 0.95 mm, Sp 11/L 32 mm, M 1.2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| Thread size | M1.2 | |
| spiral length | 11 mm | |
| diameter | 0.95 mm | |
| Length | 32 mm | |
| Material | steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NZ |
| Customs tariff number | 82075060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |