56382 | Cable Routing Tools

Fiberglass Fish Tape Nylon Tip 15 m

Order No.: 25L0026
EAN: 092644563829
MPN:
56382
56382 Cable Routing Tools Image 1
56382 Cable Routing Tools Image 2
56382 Cable Routing Tools Image 3
56382 Cable Routing Tools Image 4
56382 Cable Routing Tools Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.7410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
111.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.7410 €

Cable Pulling Tool, 56382, Klein Tools

The Klein Tools' 50-Foot Multi-Groove Fiberglass Fish Tape with non-conductive nylon tip is perfect for wire runs associated with commercial, residential and voice-data-video installations. The optimized housing and handle design decreases payout effort and reduces binding. A multiple-position handle allows for a firm, steady grip as you pull or rewind the tape. The unique interior case shape combines the leverage of square cases and the comfort of round cases, which makes rewinding tape after a long run easier. This fiberglass tape maintains a strong core for pushing power, but the multiple grooves provide less surface area therefore less friction in crowded conduit.

Features

  • Multi-groove fiberglass fish tape has a strong core for better pushing power while the grooves provide less surface area for smoother tape feeding
  • Case design decreases payout effort and friction by optimizing the tape payout angle
  • Slip-resistant housing geometry improves winding power and reduces binding
  • Multi-position handle gives you a firm, steady grip as you pull or rewind the tape
  • Non-conductive nylon tip is narrower for easier feeding and chamfered for less catch when pulling
  • Durable fiberglass is longer lasting and maneuvers better in crowded conduit
  • Polypropylene case and handle offer the maximum impact resistance
Technical specifications
Filter Property Value
Version draw tape
diameter 330 mm
Reach 15 m
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back