56331 | Cable Routing Tools

Steel Fish Tape 3,2 mm x 15 mm

Order No.: 25L0021
EAN: 092644563317
MPN:
56331
56331 Cable Routing Tools Image 1
56331 Cable Routing Tools Image 2
56331 Cable Routing Tools Image 3
56331 Cable Routing Tools Image 4
56331 Cable Routing Tools Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.9610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.96 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9610 €
5 pcs.
34.1649 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Pulling Tool, 56331, Klein Tools

The Klein Tools' 50-Foot Steel Fish Tape is perfect for wire runs associated with light commercial, residential and voice-data-video installations. The optimized housing and handle design decreases payout effort and reduces binding. The large handle allows for a firm, steady grip as you pull the tape from the housing. The tape features laser-etched descending markings placed at every foot. These markings allow you to accurately measure the depth of conduit runs and determine the amount of tape left to pay out.

Features

  • Durable 1/8-Inch wide steel fish tapes are firm yet flexible for large wire pulls
  • Optimized design of the tape housing decreases payout effort; slip-resistant geometry improves winding power
  • Multi-position handle gives you a firm, steady grip as you pull tape from the case
  • Descending laser etched markings in 1-Foot (0.3 m) increments
  • Easy-to-read distance marks allow you to more accurately measure conduit runs and the amount of tape left to pay out
  • Polypropylene case and handle offer high impact resistance
Technical specifications
Filter Property Value
Version draw tape
diameter 178 mm
Reach 15 m
Logistics
Property Value
Customs tariff number 73269092
Country of origin US
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back