34 534 316 03 | Accessories for Enclosures

Front plate, die-cast aluminum, (W) 81 mm, 16 HP, for subrack, 34 534 316 03

Order No.: 71H518
EAN: 4099889575033
MPN:
34 534 316 03
34 534 316 03 Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
148.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
7.4018 €

Front panels and front panel partitions without handle, type 34534..

For subracks, enclosures etc. Made of anodized aluminum; Thickness: 3.0 mm. Dimension A front panel partitions with 2 fastening holes. Half or full-length front panels (not dimension A) with 4 fastener holes.

With height of 3U, 128.5 mm, type 34534.

Technical attributes (type, width HP, dimension A, dimension B): 31603, 16 HP, A 42.8/B 81 mm.

Technical specifications
Filter Property Value
Product type front plate
Material die-cast aluminum
Width 81 mm
cutting pitch differential 16 HP
Suitable for subrack
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes