34 534 306 03 | Accessories for Enclosures
Front plate, die-cast aluminum, (W) 30.2 mm, 6 HP, for subrack, 34 534 306 03
Order No.: 71H510
EAN: 4099889574999
MPN:
34 534 306 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: On Request
Front panels and front panel partitions without handle, type 34534..
For subracks, enclosures etc. Made of anodized aluminum; Thickness: 3.0 mm. Dimension A front panel partitions with 2 fastening holes. Half or full-length front panels (not dimension A) with 4 fastener holes.
With height of 3U, 128.5 mm, type 34534.
Technical attributes (type, width HP, dimension A, dimension B): 30603, 6 HP, A 17.6/B 30.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | die-cast aluminum | |
| Width | 30.2 mm | |
| cutting pitch differential | 6 HP | |
| Suitable for | subrack |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |