34 534 310 03 | Accessories for Enclosures
Front plate, die-cast aluminum, (W) 50.6 mm, 10 HP, for subrack, 34 534 310 03
Order No.: 71H514
EAN: 4099889575019
MPN:
34 534 310 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5442 € *
Standard delivery time from the manufacturer is: 5 Weeks
Front panels and front panel partitions without handle, type 34534..
For subracks, enclosures etc. Made of anodized aluminum; Thickness: 3.0 mm. Dimension A front panel partitions with 2 fastening holes. Half or full-length front panels (not dimension A) with 4 fastener holes.
With height of 3U, 128.5 mm, type 34534.
Technical attributes (type, width HP, dimension A, dimension B): 31003, 10 HP, A 27.8/B 50.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | die-cast aluminum | |
| Width | 50.6 mm | |
| cutting pitch differential | 10 HP | |
| Suitable for | subrack |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |