34 407 015 00 | Accessories for Enclosures

Cassette kit, (L x W) 166 x 70.8 mm, 14 HP, for subrack, 34 407 015 00

Order No.: 71H465
EAN: 4099889574906
MPN:
34 407 015 00
34 407 015 00 Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.9367 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,378.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
68.9367 €

Card rack kits 3U, 166 mm depth with full front-panel width, type 34403..

For mounting into racks and enclosures, for inserting multiple PCBs. The pushed in PCBs do not have any connection to the front panel. Rear panel with large sectioned areas and 5.08 mm fastening pitch for connectors. The kit consists of 4 depth profiles, 1 anodized front panel (3.0 mm), 1 handle bar, 1 rear panel, 2 cover plates and mounting material; Please order separately: the side covers, the guide holders for mounting the card racks in the rack or enclosure, and fastening brackets for the multipole connector.

Technical attributes (type, width HP and mm): 00100, 14 HP, 70.8 mm.

Technical specifications
Filter Property Value
Product type cassette kit
Length 166 mm
Width 70.8 mm
cutting pitch differential 14 HP
Drilling distance 5.08 mm
Suitable for subrack
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back