34 406 352 00 | Accessories for Enclosures
Plug block, (L x W) 166 x 213 mm, 42 HP, for subrack, 34 406 352 00
Order No.: 71H494
EAN: 4099889574975
MPN:
34 406 352 00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3489 € *
Standard delivery time from the manufacturer is: 8 Weeks
Subunits, 3U, 166 mm depth, type 34402..
For installation in subracks and enclosures, for inserting one Euro format PCB or one double Euro format PCB. The subunit is described below with the European format card guide rails (please order the rails separately). The kit consists of 4 depth profiles, 1 anodized front panel (3.0 mm), 1 rear panel, 1 handle bar and mounting material. Please order the side and base plates separately.
Technical attributes (type, width HP and mm): 34203, 42 HP, 213.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug block | |
| Length | 166 mm | |
| Width | 213 mm | |
| cutting pitch differential | 42 HP | |
| Suitable for | subrack |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |