34 406 351 00 | Accessories for Enclosures

Plug block, (L x W) 166 x 101.3 mm, 20 HP, for subrack, 34 406 351 00

Order No.: 71H492
EAN: 4099889574968
MPN:
34 406 351 00
34 406 351 00 Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.5937 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
33.59 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5937 €
10 pcs.
30.2379 €
*incl. VAT plus shipping costs
Subject to prior sale

Subunits, 3U, 166 mm depth, type 34402..

For installation in subracks and enclosures, for inserting one Euro format PCB or one double Euro format PCB. The subunit is described below with the European format card guide rails (please order the rails separately). The kit consists of 4 depth profiles, 1 anodized front panel (3.0 mm), 1 rear panel, 1 handle bar and mounting material. Please order the side and base plates separately.

Technical attributes (type, width HP and mm): 32003, 20 HP, 101.3 mm.

Technical specifications
Filter Property Value
Product type plug block
Length 166 mm
Width 101.3 mm
cutting pitch differential 20 HP
Suitable for subrack
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes