8248 | LINDSTRÖM
ESD oblique cutter, 117.5 mm, 51 g, cut capacity (0.8 mm/–/–/–), 8248
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.4089 € *
Available: 1 pcs.
Available in 5 Days: 65 pcs. - if ordered today
Total Price:
138.41 € *
Price list
Quantity
Price per unit*
1 pcs.
138.4089 €
3 pcs.
134.2677 €
6 pcs.
128.9722 €
*incl. VAT plus shipping costs
Subject to prior sale
Oblique cutters, type Lindstrom 8248.
With small 45° facet, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, forged box joint with guides of extreme length, slim version for working in confined areas, plastic handle sleeves; Length: 117.5 mm. Cutting performance (copper wire): 0.2 to 0.8 mm.
Type: 8248, oblique cutter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oblique end cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 117.5 mm | |
| Weight | 51 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 0.8 mm | |
| Material | ball bearing steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |