122310 | Elobau
Magnet sensor, PA, built-in mounting M12, 1 Form A (N/O), 20 W, 250 V (DC), 1 A, 122310
Order No.: 29G430
EAN: 4099889448160
MPN:
122310
This item is no longer available.
As an alternative, we recommend the following item:
Magnet sensor, PA, built-in mounting M12, 1 Form A (N/O), 20 W, 48 V (DC), 1 A, 122210
Order No.: 29G431
Manufacturer: Elobau
per pc. 27.0487 € *
Magnetic proximity switches, type Elobau 122.
Pipe switch with reed contacts; Switching voltage/current maximum: 250 V/max. 1.0 A. Breaking capacity: max. 20 W/30 VA. Degree of protection: IP 67. Operating temperatures: –25 to +75 °C. Material: PA. Connecting cable: 1.0 m.
Technical attributes (type, contact type): 122310, NO contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnet sensor | |
| Version | PA | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 20 W | |
| Switching Voltage (DC) | 250 V | |
| switching current | 1 A | |
| Detecting distance | 30 mm | |
| Assembly | built-in mounting M12 | |
| Connection | cable, PVC 0.5 mm², 1 m | |
| Degree of protection (IP) | IP67 | |
| Length | 46 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |