22.1005 | Stäubli Electrical Connectors

4 mm plug, solder connection, 1.0 mm², 22.1005

Order No.: 15F3140
EAN: 4099889665352
MPN:
22.1005
LS4
22.1005 Stäubli Electrical Connectors Laboratory Connectors Image 1
22.1005 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 6,862 pcs.
Available in 7 Days: 1,700 pcs. - if ordered today
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
1.8445 €
100 pcs.
1.7255 €
500 pcs.
1.6422 €
1000 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Laboratory plugs, 4.0 mm, type MC LS4.

Stackable 4.0 mm hollow plug. made of hard-copper alloy. Solder connection up to 1.0 mm²; Rated voltage: 30 VAC/60 VDC. Rated current: max. 19 A.

Type: LS4, bright plug element

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Connection solder connection
contact surface gold-plated
Cable cross-section 1.0 mm²
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Length 33 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15