8548654003 | Raychem

Heatshrink tubing, 2:1, (1.85/0.8 mm), polyolefine, cross-linked, red

Order No.: 35P3390
EAN: 4099891275600
MPN:
8548654003
VERSAFIT-1/16-2-SP
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
1.9397 € *
Available: 0 mtr.
Leadtime: 15 Weeks **
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
900 mtr.
1.9397 €
3300 mtr.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-4.5/1.5-X-SP, Raychem

RNF-3000-4.5/1.5-X-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour red
Inner diameter after shrinkage 0.8 mm
Inner diameter before shrinkage 1.85 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Wall thickness 0.43 mm
Logistics
Country of origin TW
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
Length
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
Length
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (7.11/3.2 mm), polyolefine, cross-linked, red
Order No.:
 35P3398
Manufacturer:
 Raychem
Manufacturer SKU:
 NB20074001
Available: 372 mtr. Leadtime: 34 Weeks **
Total Price: 3.26 € *
1 mtr.
3.2606 €
10 mtr.
2.8679 €
100 mtr.
2.5228 €
250 mtr.
2.4276 €
1000 mtr.
2.2610 €
7.11 mm
red
0.64 mm
3.2 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (5.21/2.4 mm), polyolefine, cross-linked, black
Order No.:
 35P3409
Manufacturer:
 Raychem
Manufacturer SKU:
 505872J005
Available: 0 mtr. Available in 5 Days: 4,020 mtr. Leadtime: 1 Week **
Total Price: 0.18 € *
600 mtr.
0.1797 €
1500 mtr.
0.1607 €
5.21 mm
black
0.51 mm
2.4 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (1.85/0.8 mm), polyolefine, cross-linked, black
Order No.:
 35P3388
Manufacturer:
 Raychem
Manufacturer SKU:
 556273J003
Available: 0 mtr. Leadtime: 14 Weeks **
Total Price: 1.84 € *
900 mtr.
1.8445 €
1800 mtr.
1.7850 €
3300 mtr.
1.7255 €
1.85 mm
black
0.43 mm
0.8 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (2.79/1.2 mm), polyolefine, cross-linked, red
Order No.:
 35P3412
Manufacturer:
 Raychem
Manufacturer SKU:
 1083114005
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 1.39 € *
150 mtr.
1.3923 €
450 mtr.
1.3209 €
1650 mtr.
1.2495 €
3150 mtr.
1.2019 €
2.79 mm
red
0.51 mm
1.2 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (13.72/6.4 mm), polyolefine, cross-linked, red
Order No.:
 35P3392
Manufacturer:
 Raychem
Manufacturer SKU:
 003701-000
Available: 0 mtr. Leadtime: 17 Weeks **
Total Price: 4.45 € *
90 mtr.
4.4506 €
360 mtr.
4.2364 €
1530 mtr.
4.0103 €
3060 mtr.
3.8794 €
13.72 mm
red
0.64 mm
6.4 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 3:1, (3.2/1.1 mm), polyolefine, cross-linked, black
Order No.:
 35P3425
Manufacturer:
 Raychem
Manufacturer SKU:
 5338834002
Available: 0 mtr. Leadtime: 12 Weeks **
Total Price: 2.98 € *
150 mtr.
2.9750 €
450 mtr.
2.8679 €
1650 mtr.
2.7370 €
3.2 mm
black
0.58 mm
1.1 mm
3:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (3.43/1.6 mm), polyolefine, cross-linked, red
Order No.:
 35P3402
Manufacturer:
 Raychem
Manufacturer SKU:
 1547294005
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 1.31 € *
150 mtr.
1.3090 €
450 mtr.
1.2495 €
1650 mtr.
1.1662 €
3150 mtr.
1.1305 €
3.43 mm
red
0.51 mm
1.6 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (16.9/8 mm), polyolefine, cross-linked, black
Order No.:
 35P3423
Manufacturer:
 Raychem
Manufacturer SKU:
 372909-000
Available: 0 mtr. Leadtime: 17 Weeks **
Total Price: 5.06 € *
90 mtr.
5.0575 €
180 mtr.
4.9028 €
1530 mtr.
4.3911 €
16.9 mm
black
0.76 mm
8 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 3:1, (12.7/4.3 mm), polyolefine, cross-linked, black
Order No.:
 35P3424
Manufacturer:
 Raychem
Manufacturer SKU:
 2031134002
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 6.89 € *
45 mtr.
6.8901 €
90 mtr.
6.6878 €
180 mtr.
6.4736 €
1530 mtr.
5.8072 €
12.7 mm
black
0.61 mm
4.3 mm
3:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 3:1, (9.5/3.2 mm), polyolefine, cross-linked, black
Order No.:
 35P3426
Manufacturer:
 Raychem
Manufacturer SKU:
 9617634002
Available: 0 mtr. Leadtime: 17 Weeks **
Total Price: 4.71 € *
60 mtr.
4.7124 €
120 mtr.
4.5696 €
240 mtr.
4.4268 €
1560 mtr.
4.0579 €
9.5 mm
black
0.61 mm
3.2 mm
3:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (7.11/3.2 mm), polyolefine, cross-linked, blue
Order No.:
 35P3399
Manufacturer:
 Raychem
Manufacturer SKU:
 6756114001
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 2.21 € *
150 mtr.
2.2134 €
300 mtr.
2.1420 €
1650 mtr.
1.9992 €
3150 mtr.
1.9397 €
7.11 mm
blue
0.64 mm
3.2 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (2.79/1.2 mm), polyolefine, cross-linked, white
Order No.:
 35P3414
Manufacturer:
 Raychem
Manufacturer SKU:
 5058694008
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 1.12 € *
150 mtr.
1.1186 €
450 mtr.
1.0591 €
1650 mtr.
0.9996 €
3150 mtr.
0.9639 €
2.79 mm
white
0.51 mm
1.2 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (2.79/1.2 mm), polyolefine, cross-linked, yellow
Order No.:
 35P3413
Manufacturer:
 Raychem
Manufacturer SKU:
 4925354003
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 1.48 € *
150 mtr.
1.4756 €
450 mtr.
1.4042 €
1650 mtr.
1.3209 €
3150 mtr.
1.2733 €
2.79 mm
yellow
0.51 mm
1.2 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (5.21/2.4 mm), polyolefine, cross-linked, blue
Order No.:
 35P3411
Manufacturer:
 Raychem
Manufacturer SKU:
 9585064004
Available: 0 mtr. Leadtime: 15 Weeks **
Total Price: 2.15 € *
150 mtr.
2.1539 €
300 mtr.
2.0944 €
1650 mtr.
1.9516 €
3150 mtr.
1.8802 €
5.21 mm
blue
0.51 mm
2.4 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C
Heatshrink tubing, 2:1, (20.45/9.5 mm), polyolefine, cross-linked, white
Order No.:
 35P3416
Manufacturer:
 Raychem
Manufacturer SKU:
 939259-000
Available: 0 mtr. Leadtime: 16 Weeks **
Total Price: 4.64 € *
60 mtr.
4.6410 €
180 mtr.
4.4744 €
300 mtr.
4.3316 €
360 mtr.
4.2007 €
1560 mtr.
3.9508 €
20.45 mm
white
0.76 mm
9.5 mm
2:1
polyolefine, cross-linked
No
-55 °C
70 °C
135 °C