3-0601 | Bernstein
Crimping pliers for modular plug RJ10, Bernstein 3-0601
Order No.: 05L8561
EAN: 4099891355371
MPN:
3-0601
Unit Price (€ / pc.)
13.2447 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: 1 Week **
Total Price:
13.24 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2447 €
5 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, type Bernstein 3-0601
For modular connectors. Made of solid metal. With replaceable blades, springs and catch. For cutting, stripping and crimping the most common connector types.
Length: approx. 190 mm
Technical specifications
Suitable for | modular plug RJ10 | |
Weight | 215 g | |
Length | 190 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |