LT S | Weller
Soldering tip, conical, Ø 4.6 mm, (T x L) 0.4 x 20 mm, LT S
Unit Price (€ / pc.)
7.4018 € *
Available: 2 pcs.
Next delivery: 95 pcs. on 2025-07-10
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
5 pcs.
7.0329 €
10 pcs.
6.6878 €
50 pcs.
6.3427 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT S, conical, long, A 0,4, B -, L 21,0 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Version | soldering tip | |
Thickness | 0.4 mm | |
Length | 20 mm | |
Peak type | conical | |
Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
diameter | 4.6 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85159080 |
Country of origin | JP |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |