LT L | Weller

Soldering tip, chisel shaped, Ø 4.6 mm, (T x L x W) 1 x 20 x 2 mm, LT L

Order No.: 09L6508
EAN: 037103294845
MPN:
LT L
T0054441411
Series: LT
LT L Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Next delivery: 53 pcs. on 2026-03-26
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
5 pcs.
7.0329 €
10 pcs.
6.6878 €
50 pcs.
6.3427 €
100 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.

Technical attributes (type, shape, width (A), thickness (B), length (L)): LT L, chisel, long, A 2.0, B 1.0, L 21.0 mm

Technical specifications
Filter Property Value
Version soldering tip
Peak type chisel shaped
Suitable for WP 80, WSP 80, WXP 80, MPR 80, FE 75
diameter 4.6 mm
Thickness 1 mm
Length 20 mm
Width 2 mm
Logistics
Property Value
Customs tariff number 85159080
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes