LT KNSL | Weller

Soldering tip, blade shape, Ø 4.6 mm, (L x W) 17 x 2 mm, LT KNSL

Order No.: 03L1756
EAN: 037103265852
MPN:
LT KNSL
T0054451999
Series: LT
LT KNSL Weller Soldering tips, desoldering tips and hot air nozzles Image 1
LT KNSL Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
14.5180 € *
Available: 3 pcs.
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
5 pcs.
13.7921 €
10 pcs.
13.1019 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tip, T0054451999, Weller

Soldering tip, knife tip 45°, Ø 2,0 mm

Features

  • LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
  • For universal applications
  • For a good performance
Technical specifications
Filter Property Value
Version soldering tip
Peak type blade shape
Suitable for WP 80, WSP 80, WXP 80, MPR 80, FE 75
diameter 4.6 mm
Length 17 mm
Width 2 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes