LT GW1 | Weller
Soldering tip, solder depot, Ø 4.6 mm, (T x L x W) 2.2 x 18 x 1.4 mm, LT GW1
Unit Price (€ / pc.)
8.8655 € *
Available: 8 pcs.
Next delivery: 200 pcs. on 2026-04-02
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
5 pcs.
8.4252 €
10 pcs.
7.9968 €
50 pcs.
7.6041 €
100 pcs.
7.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT GW, solder deposit tip, A 2.3, B 3.2, L 18.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | solder depot | |
| Suitable for | WP 80, WSP 80, WXP 80, MPR 80, FE 75 | |
| diameter | 4.6 mm | |
| Thickness | 2.2 mm | |
| Length | 18 mm | |
| Width | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |